• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt 40520 Trailer adapter [Trailer 15-pin socket - Trailer 15-pin plug]

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

SecoRüt LED adapter 24V – 15-pin for fault suppression

  • No error messages through integrated electronics
  • Compatible with 15-pin sockets and plugs according to ISO 12098
  • Suitable for LED upgrades to commercial vehicles and trailers
  • Simple Plug & Play installation - no changes to the vehicle cabling needed
  • Robust and durable - Ideal for daily commercial use

Technical specifications

  • Cable length input 600mm
  • Cable length output 600mm
Product type

Trailer adapter

Connector (trailer)

Trailer 15-pin plug

Connector (vehicle)

Trailer 15-pin socket

Type

Adapter for error suppression on the vehicle

Operating voltage

24 V DC

Length

200 mm

Depth

50 mm

Width

100 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428943 SecoRüt 40520 Trailer adapter [Trailer 15-pin socket - Trailer 15-pin plug]

Description

SecoRüt LED-adapter 24V – 15-pin (Art. 40520)
No more flickering – stable LED function for trailers & commercial vehicles.

It eliminates typical problems such as flashes, flickering or error messages in the on-board computer that often occur when retrofitting to LED technology.

The SecoRüt adapter 40520 is the ideal solution for all, who wish to use LED lighting at 24V-vehicles with 15-pin connection (ISO 12098) - without flickering, flashes or error messages.

Thanks to integrated electronics, this adapter ensures a stable signal transmission and is developed especially for operating LED-lights at trailers, trucks or agricultural machines.

This casing is the perfect solution for professional applications in vehicle technology, industry or agriculture – durable, safe and ready to use immediately.

This text is machine translated.

Features

  • Housing material: Robust, corrosion-resistant aluminum
  • Cable input & output: Each approx. 600 mm pre-assembled connection cable
  • Splash-proof & vibration-proof: For use in demanding environments
  • Compact design: Easy integration into existing systems

System requirements

  • 24 volt electrical system

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)