• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt 60182 Trailer adapter [13-pin socket - 7-pin plug]

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter voltage reducer 13-pin to 7-pin 24 - 12 volt

  • E approval
  • Operate a 12-volt trailer on a 24 towing vehicle without modification.
  • Adapter short version
  • For 13 pole Socket on 7 pin Trailer plug

Technical specifications

  • Input 24 volt
  • Output 12 Volt
Product type

Trailer adapter

Connector (trailer)

7-pin plug

Connector (vehicle)

13-pin socket

Operating voltage

12 V DC

24 V DC

Length

176 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410156 SecoRüt 60182 Trailer adapter [13-pin socket - 7-pin plug]

Description

Input 13-pin Car 24 Volt ➞ Output 7 pin Car 12 Volt

All voltage reducer are suitable for the reduction of a 24 V trailer socket on a 12 V trailer plug. With the voltage reducer you can connect a 12 volt driven trailer (construction machine, agricultural machine…) to a 24 volt towing vehicle (truck, car/off-road vehicle, tractor…) without any great effort. The voltage reducer are suitable for all vehicles and reduces the power supply for the trailer lighting from 24 to 12 V.
The product has an E approval.

This text is machine translated.

Hints

Only for incandescent bulbs
Output can only be measured under load

System requirements

  • 24 Volt towing vehicle and 12 Volt-trailers (light bulbs)

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)