
Number
Minimum order quantity: 2
Multiple: 2
Total (€ 359.00 / piece)
€ 718.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Sedlbauer 825073 Toroidal core transformer 2 x 115 V 2 x 115 V AC 1000 VA 4.35 A
- 2 x 115 V
- 2 x 115 V AC
- 4.35 A
- 1000 VA
Technical specifications
- Product type
Toroidal core transformer
- Output voltage
115 V AC
- Output current
4.35 A
- No. of outputs
2 x
- No. of inputs
2 x
1000 VA
- Input voltage
115 V
- Standards
IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
- Connection
Open end cable
- Type
825073
- Dim
(Ø x H) 172 mm x 88 mm
- Output voltage (number x voltage)
2 x 115 V AC
- Design type
Remaining hole casting (pressure-free mounting)
- Input voltage (number x voltage)
2 x 115 V
- Frequency
50 - 60 Hz
- Weight
8.75 kg
- Content
1 pc(s)
- Insulation class
B
- Cable length
20.00 cm
- Height
88 mm
- (Ø)
172 mm
- Test voltage
4400 V
- Protection class
II (prepared)
- Max. ambient temperature
+60 °C
Documents & Downloads
Datasheet
Datasheet 606245 Sedlbauer 825073 Toroidal core transformer 2 x 115 V 2 x 115 V AC 1000 VA 4.35 A
User & Safety Instructions
User & Safety Instructions 606245 Sedlbauer 825073 Toroidal core transformer 2 x 115 V 2 x 115 V AC 1000 VA 4.35 A
Certificate
Certificate 606245 Sedlbauer 825073 Toroidal core transformer 2 x 115 V 2 x 115 V AC 1000 VA 4.35 A
Description
Galvanic separation between the primary and secondary windings. Very low magnetic field Toroidal transformer cast on mounting plate with central through hole. All connections with wires running and with wire-end sleeves for installation. Built-in temperature switch (auto-resetting).
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 787.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























