• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seeed Studio reComputer J2021 Jetson Xavier NX 8 GB 6 x Heatsink, PSU, Housing

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Nvidia JETSON module: JETSON Xavier NX 8GB
Product type

SBC

Type

Jetson Xavier NX

Processor cores (No.)

6 x

8 GB

Memory capacity

8 GB

Content

Heatsink

PSU

Housing

Documents & Downloads

Datasheet

Datasheet 3124594 Seeed Studio reComputer J2021 Jetson Xavier NX 8 GB 6 x Heatsink, PSU, Housing

User & Safety Instructions

User & Safety Instructions 3124594 Seeed Studio reComputer J2021 Jetson Xavier NX 8 GB 6 x Heatsink, PSU, Housing

Description

ReComputer J2021 is a powerful and compact intelligent edge box that brings up to 21TOPS modern AI performance to the Edge. The complete system includes the same form-factor carrier board as the Jetson NX Developer Kit, a Jetson Xavier NX production module, a heat sink, and a power supply. ReComputer J2021 comes pre-installed with Jetpack 5.1.1, simplifies development and is suitable for use with Edge-AI solutions providers in the areas of video analysis, object detection, processing of natural language, medical imaging and robotics in the Smart cities, security, industrial automation, intelligent factories.

This text is machine translated.

Features

  • Hand-sized Edge-KI device : Built with the 8-GB production module Jetson
  • Alternative to the Nvidia JETSON
  • Pre-installed Nvidia JetPack : Supports the entire Jetson software stack and various developer tools for creating fast and robust AI applications, provided by SEED EDE AI partners, helps develop innovative AI solutions for manufacturing, logistics, retail, service, agriculture, Smart city, healthcare, and life sciences, etc.
  • Energy efficient : only 10 watts, delivers powerful, precise, ​​multimodale AI interference at the edge of the network.
  • Expandable with the onboard interfaces and a recomputer housing, which can be mounted to the wall with mounting holes on the rear.
  • Comprehensive certificates: FCC, CE, RoHS

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)