• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seeed Studio reComputer J4011 Jetson Orin NX 8 GB 8 x 2 GHz Heatsink

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,125.00 / piece)
€ 1,125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Nvidia JETSON-Module: ORIN NX 8 GB
Product type

SBC

Type

Jetson Orin NX

Processor cores (No.)

8 x

8 GB

Clock speed

2 GHz

Memory type

FLASH

Operating system (Version)

Linux

Memory capacity

8 GB

Internal ports

M.2

External ports

USB 3.0

Content

Heatsink

Length

130 mm

Width

120 mm

Height

58.5 mm

Documents & Downloads

Datasheet

Datasheet 3124592 Seeed Studio reComputer J4011 Jetson Orin NX 8 GB 8 x 2 GHz Heatsink

User & Safety Instructions

User & Safety Instructions 3124592 Seeed Studio reComputer J4011 Jetson Orin NX 8 GB 8 x 2 GHz Heatsink

Description

ReComputer J4011 with Jetson Orin NX 8 GB is a powerful and compact intelligent edge box that brings up to 70TOPS advanced AI performance to the edge and offers more than 3.5 times the power of Jetson Xavier NX and more than twice the power of Jetson AGX Xavier . By combining the Nvidia AMPERE™ GPU architecture with 64-bit serviceability, JETSON ORIN NX integrates advanced multi-function video and image processing and Nvidia deep learning accelerators.

The complete system includes a Nvidia JETSON ORIN™ NX 8 GB production module, heat sink and power supply. ReComputer J4011 comes pre-installed with Nvidia JetPack™ 5.1.1, simplifies development and is suitable for use with edge AI solutions providers working in the areas of video analysis, object detection, natural language processing, medical imaging and robotics in the Smart cities, security and industry sectors automation, intelligent factories.

This text is machine translated.

Features

  • Brilliant AI performance for production : processing on the device with up to 70 TOPS AI performance at low power consumption and low latency
  • Small size Edge-KI unit : compact size of 130 mm x 120 mm x 58.5 mm, including Nvidia Jetson Orin™ NX production module, heat sink, chassis and power supply. Supports desktop, wall mounting, fits everywhere in it
  • Expandable with extensive I/Os: 4x USB3.2, HDMI 2.1, 2xCSI, 1xRJ45 for GbE, M.2 Key E, M.2 Key M, CAN and GPIO
  • Accelerate time-to-market with pre-installed Nvidia JetPack™ 5.1.1 on the included 128 GB NVMe SSD, Linux OS BSP, 128 GB SSD, supporting Jetson software and leading AI frameworks and software platforms
  • Comprehensive certificates: FCC, CE, RoHS, UKCA

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)