• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seeed Studio reComputer J4012 Jetson Orin NX 16 GB 8 x 2 GHz Heatsink

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,465.00 / piece)
€ 1,465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Nvidia JETSON-Module: ORIN NX 16 GB
Product type

SBC

Type

Jetson Orin NX

Processor cores (No.)

8 x

16 GB

Clock speed

2 GHz

Memory type

FLASH

Operating system (Version)

Linux

Memory capacity

16 GB

Internal ports

CSI (camera)

External ports

USB 3.0

Content

Heatsink

Length

130 mm

Width

120 mm

Height

58.5 mm

Documents & Downloads

Datasheet

Datasheet 3124591 Seeed Studio reComputer J4012 Jetson Orin NX 16 GB 8 x 2 GHz Heatsink

User & Safety Instructions

User & Safety Instructions 3124591 Seeed Studio reComputer J4012 Jetson Orin NX 16 GB 8 x 2 GHz Heatsink

Description

ReComputer J4012 is equipped with Jetson Orin NX 16 GB, a powerful and compact intelligent edge box that delivers up to 100 TOPS of advanced AI performance that delivers up to 5 times the performance of Jetson Xavier NX and up to 3 times the performance of Jetson AGX Xavier . By combining the Nvidia AMPERE™ GPU architecture with 64-bit serviceability, Orin NX integrates advanced multi-function video and image processing and Nvidia deep learning accelerators.

The complete system includes a Nvidia JETSON ORIN™ NX 16 GB production module, heat sink and power supply. ReComputer J4012 comes pre-installed with JetPack 5.1.1 on the supplied 128 GB NVMe SSD, simplifies development and is suitable for use with Edge-KI solutions providers working in the fields of video analysis, object detection, natural language processing, medical imaging and robotics in all branches of intelligent cities , security, industrial automation, and intelligent factories.

This text is machine translated.

Features

  • Brilliant AI performance for production: Processing on the device with up to 100 TOPS AI performance at low power consumption and low latency
  • Hand-sized Edge-KI unit: Compact size of 130 mm x 120 mm x 58.5 mm, including Nvidia Jetson Orin™ NX 16 GB production module, a fan with heat sink, housing and a power supply unit. Supports desktop, wall mounting, fits everywhere in it
  • Expandable with extensive I/Os: 4x USB 3.2, HDMI 2.1, 2xCSI, 1xRJ45 for GbE, M.2 Key E, M.2 Key M, CAN and GPIO.
  • Accelerate time-to-market with pre-installed Nvidia JetPack™ 5.1.1 jetpack on the included 128 GB NVMe SSD, Linux OS BSP, 128 GB SSD, supporting Jetson software and leading AI frameworks and software platforms
  • Comprehensive certificates: FCC, CE, RoHS, UKCA

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)