• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 50133 Current Cable extension White 1.40 m H05VV-F 3G 1,5 mm²

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Extension cable with built-in rotary switch

  • Integrated rotary switch
  • Illuminated ring
  • With increased touch protection

Technical specifications

  • 2-pin power off
Product type

Current Cable extension

Version

Cable extension

Type A

PG right-angle plug

Connector version

angled on one side

Type B

PG connector

Outlets

1

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

1.40 m

Operating voltage

230 V AC

Used at

Indoors

IP20

Factory colour

White

Cable use

Current

Weight

0.30

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1304744 Segula 50133 Current Cable extension White 1.40 m H05VV-F 3G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 1304744 Segula 50133 Current Cable extension White 1.40 m H05VV-F 3G 1,5 mm²

Description

Extension cable with unilateral angle plug and integrated rotary switch is in the socket. By switching the socket can be standby power costs reduce or poorly accessible devices disconnect the power supply. With voltage as indicated by the blue illuminated ring on the contact coupling In addition loaded constant plugging in and out of the socket. With the extension is the separation of the voltage quickly and without effort.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)