
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
AX 131-S8 type K surface sensor with spiral spring, compact, large hand grip
- Sensor type K
- -40 up to +900 °C
- Heating element connector
Technical specifications
- Product type
Surface probe
- Sensor type
K
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
+900 °C
- Dim
(Ø x L) 8 mm x 130 mm
- Probe length
130 mm
Manufacturer's standards (no certificate)
- Connector
Heating element connector
- Weight
113 g
- Cable length
1 m
- Temperature reading range
-40 up to +900 °C
- Temperature accuracy
1.5 °C
- Reading category
Ohne Messkategorie
- Length
130 mm
- (Ø)
8 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3046657 Senseca AX131-S8-HS Surface probe -40 up to +900 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 3046657 Senseca AX131-S8-HS Surface probe -40 up to +900 °C Sensor type K
Description
The AX 131 are precision thermoelement temperature sensors of the type K.
The insertion and immersion sensors are designed for use in gases, liquids and soft materials. The surface sensor variants are optimized for touching measurement on hard surfaces. The sensor tube is made of rust-free and temperature-resistant stainless steel, suitable for constant contact with food.
The cable comes with a standardized miniature flat plug or loose ends. The sensors are based on class 1 thermal materials, the highest precision class for thermocouples. Caution! In practice, however, surface probes have greater deviations than specified in this class due to the temperature gradient at the contact point.
This text is machine translated.
The insertion and immersion sensors are designed for use in gases, liquids and soft materials. The surface sensor variants are optimized for touching measurement on hard surfaces. The sensor tube is made of rust-free and temperature-resistant stainless steel, suitable for constant contact with food.
The cable comes with a standardized miniature flat plug or loose ends. The sensors are based on class 1 thermal materials, the highest precision class for thermocouples. Caution! In practice, however, surface probes have greater deviations than specified in this class due to the temperature gradient at the contact point.
This text is machine translated.
































