• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Senseca GE135-WD-L03 Wasserdichte pH-Elektrode pH meter pH

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Senseca GE135-WD-L03 Waterproof pH electrode with Pt1000 temperature sensor 0 ... 14 pH, 0 ... 80 °C - 3 m cable

  • 2-in-1 solution: Simultaneous measurement of pH and temperature without additional sensors.
  • Watertight system: Fitted with a waterproof BNC connector for maximum reliability even in moist environments.
  • Low maintenance: The use of gel electrolyte makes the electrode particularly easy to maintain.
  • Pressure-resistant & robust: With a pressure resistance of up to 5 bar, it is also suitable for simple process applications.
  • High temperature range: Reliable measurements from 0 to 80 °C over the entire pH range (0 to 14 pH).
  • Ideal for: Field measurements, swimming pools, fish farming, sea water, drinks and drinking water.
  • Made in Switzerland

Technical specifications

  • Measuring range: 0 ... 14 pH, 0 ... 80 °C.
  • Waterproof BNC connector (pH) and 4 mm banana connectors (temperature).
  • Cable length 3 meters (highly flexible)
  • Electrolyte: Gel electrolyte.
  • Compressive strength 5 bar
Product type

pH meter

Reading type

pH

Automatic temperature compensation

Yes (built-in)

Dim

(L x W x H) 120 x 12 x 12 mm

Weight

80 g

Temperature reading range

0 up to 60 °C

Temperature reading range (max.)

60 °C

Temperature reading range (min.)

0 °C

Width

12 mm

Height

12 mm

Length

120 mm

Interfaces

BNC plug

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771555 Senseca GE135-WD-L03 Wasserdichte pH-Elektrode pH meter pH

Description

The Senseca GE 135 is the ideal choice for users looking for a robust and especially low-maintenance pH-electrode for the daily use. Thanks to the high-quality gel electrolyte there is no need for continuous fluid replacement, WAS makes this model extremely user-friendly. A special feature is the built-in Pt1000 temperature sensor, which transmits the sample temperature directly to your measuring device via a separate 4 mm banana plug. This allows precise monitoring of both parameters in one operation without having to place a second sensor in the Medium. Whether in the fish breeding, in the pool control or in the analysis of drinks as well as drinking and sea water the GE 135 convinces by its pressure strength of up to 5 bar and a broad measurement range of 0 to 14 pH or 0 to 80 °C. The waterproof BNC connector ensures a safe and corrosion-free connection even in humid environments.

This text is machine translated.

Scope of delivery

  • Waterproof pH electrode with Pt1000 sensor GE135-WD (3 m cable)
  • User manual

Hints

Also available with other cable lengths:
1 meters: GE135-WD
2 meters: GE135-WD-L02
3 meters: GE135-WD-L03
5 meters: GE135-WD-L05

System requirements

  • Compatible measuring device (e.g. ECO 510, ECO 511, PRO 511 or PRO 515)

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)