• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Senseca PRO595-SET_PH/O530_L3 pH meter pH, ORP, Temperature

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,649.00 / piece)
€ 1,649.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Senseca PRO 595 Multifunction hand-held meter with pH electrode, KCL, pH buffer & dissolved. O 2 (DO) sensor DX 530 in a case

  • Multi-functional hand-held meter: Robust, IP67-waterproof professional device with illuminated display, live-diagram and integrated data logger via USB-C.
  • Versatile sensor interfaces: Fitted with BNC/banana connectors and two digital DX inputs for flexible and future-proof modularity.
  • High-precision pH measurement: Includes GE135 waterproof pH electrode with integrated temperature sensor and durable gel electrolyte.
  • Innovative oxygen sensor system: Optical DX 530 sensor for measuring dissolved oxygen – almost maintenance-free, precise without minimum flow and chemical-free.
  • Ready-to-use accessories: Complete set with KCL storage solution and ready-to-use pH buffer solutions (4/7/10) in practical carry-out calibration bags.
  • Safe transport & stand: Sturdy CASE PRO-400 system case as well as integrated folding stand and magnet at the device for flexible operation in the field.
  • Made in Germany

Technical specifications

Product type

pH meter

Reading type

pH

ORP

Temperature

Accuracy

PH ±0.01
ORP ±1 mV
Temperature Pt1000±0.2∘C

Display

LCD

Automatic temperature compensation

Yes

Resolution

PH 0.001
ORP 0.1 mV
Temperature Pt1000-0.1∘C

Power supply (details)

Battery operation: 4 x high-power, rechargeable AA-NiMH batteries

Dim

(L x W x H) 170 x 78 x 38 mm

Weight

395 g

Temperature reading range

-5 up to 150 °C

Temperature reading range (max.)

150 °C

Temperature reading range (min.)

-5 °C

Width

78 mm

Height

38 mm

Length

170 mm

Interfaces

BNC socket

Documents & Downloads

Datasheet

Datasheet 3771556 Senseca PRO595-SET_PH/O530_L3 pH meter pH, ORP, Temperature

User & Safety Instructions

User & Safety Instructions 3771556 Senseca PRO595-SET_PH/O530_L3 pH meter pH, ORP, Temperature

Security datasheet

Security datasheet 3771556 Senseca PRO595-SET_PH/O530_L3 pH meter pH, ORP, Temperature

Description

The PRO 595 are professional multi-parameter hand-held measuring devices of the top class with a variety of functions, high robustness and user comfort for the safe and reliable use in the water analysis.
They have data logging functions and a USB-C rechargeable battery system. The protection against water, falls and impacts makes it a perfect choice for use in the field on site, the integrated mounting base helps with use in the laboratory.
The combination of a BNC and temperature input for the direct use of cost-effective electrochemical sensors such as pH and two digital inputs for long-lasting, high-quality sensors such as dissolved oxygen, optical is an innovative combination that meets the economic requirements of practice.
With this range of functions, the device marks the top of the multi-functional water analyzers that support a wide range of sensors and are future-proof so that even more parameters can be integrated in the future.

Display
The large multi-lingual dot-matrix/clear-text LCD-display offers ergonomic visibility during day and night thanks to background lighting. It shows either measuring values, statistical data or the live diagram of the measuring course. The HOLD function freezes the indicated values while the REL function displays the measured values relative to a comparison value.
Various units of measurement are available depending on the connected sensor.

Data logger
High storage capacity: Up to 1 million records, file system based. The data is stored in CSV files, which can be easily viewed when the device is connected to a PC via USB-C: The device is recognized by the PC as a mass storage device, so that data can be retrieved and viewed without additional software. Automatic logging with adjustable interval. The user-friendly data management software Proxware can be downloaded free of charge at senseca.com.
Alternatively, the logger can also be used as a manual data collector: Data records are saved in one if required. JSON file recorded.
Integrated real-time clock: Record the date and time of each recorded probe.

Alarm
Adjustable alarm thresholds and optional hysteresis. LCD display and activation of the signal when the threshold values have been exceeded.

Power Supply
4 powerful rechargeable AA-NiMH batteries, power-saving design and configurable auto-off function ensure long operation. For continuous operation, the device may also be supplied with power through the USB-C connection. Any commercial 5 Vdc power supply with at least 800 mA or a PC USB connection can be used. Once the device is connected, it switches the power supply from battery to USB and the rechargeable batteries are charged.
Configurable LCD-background lighting for more power saving options.

Ergonomics
The design allows one-handed use as well as use on the workbench with its fold-away stand on the rear.
The rubber protection on the side provides a secure hold when using it in the field.

PC connection
The USB-C port allows you to view or download the files stored in the device's internal memory, or to connect to the application software Proxware.

Statistics
Detection of MIN, AVG (average) and MAX. The user can reset the statistical information to start new statistical calculations.

BNC sensor input
The high-impedance voltage input enables the connection of pH or redox electrodes that can be exchanged cheaply, WAS especially in harsh applications, in which electrodes are often replaced. The temperature input for compensation and the convenient adjustment/calibration support makes the measurement reliable and comfortable and can be used with pH electrodes with integrated temperature sensor (1 banana plugs).

DX sensor inputs
The measuring devices communicate digitally with the DX-series probes and enable the use of longer probe cables (up to 10 m). The wide range of digital sensors available enables the measurement of temperature, dissolved oxygen, conductivity, pressure, humidity, Photo-radiometric measurements, indoor air quality (IAQ) and soil moisture.
The digital sensors are delivered adjusted at the factory, whereby the calibration data is stored internally so that they can be exchanged without recalibration when changing.

Ready to use complete set
This all-inclusive package enables you to start high-precision water analyzes immediately at reference level. The set combines the powerful handheld data logger PRO 595 with the waterproof pH electrode GE135-WD-L05 and the digital optical dissolved oxygen sensor DX 530. A robust, form-fitting transportation case (CASE PRO-400) provides for maximum safety.
In addition, the set also includes 100 ml KCL electrolyte (KCL3M) for storage/refilling and for hydration as well as ready to use pH buffer solutions (pH 4, 7 and 10) in practical calibration bags (GPH-BAG-3x2, each 2 x 25 ml). Rechargeable batteries, a USB-C cable and a quick start guide complete the delivery package for direct use.

PH electrode supplied: GE135-WD-L05
With integrated Pt1000 temperature sensor
Measuring range: 0 ... 14 pH, 0 ... 80 °C
Cable length 3 m
Compressive strength 5 bar
Electrolyte: Gel electrolyte
Thread: Without thread
Connection: Watertight BNC plug (pH), 4 mm banana (temperature)

Supplied dissolved oxygen sensor: DX530-L05
Measuring range concentration: 0 ... 20.00 mg/l (ppm)
Saturation measuring range: 0.0 ... 200.0 % O2
Temperature measuring range: 0.0 ... 45.0 °C
Cable length: 3 m (removable, jack socket)
Sensor diameter 32 mm
M12 DX sensor connector

Carrying case included: CASE PRO-400
Design: Recess for a Pro-Line device, storage space for accessories, carry handle, zip-closure
Dimensions 415 x 245 x 70 mm (W x H x D)
Design: Light gray with Senseca imprint

This text is machine translated.

Scope of delivery

  • Multi-functional water analysis Hand-held measuring device for DX - digital sensors and pH electrodes PRO595
  • Waterproof pH electrode with integrated Pt1000 temperature sensor GE135-WD-L03
  • Optical dissolved oxygen sensor with DX interface DX530-L03
  • Refill electrolyte 1 x 100 ml KCL electrolyte, KCL3M
  • Ready-to-use pH buffer solutions (pH 4 / 7 / 10 - each 2 x 25 ml) in calibration bags, GPH-BAG-3x2
  • CASE PRO-400
  • USB-C cable
  • 4 x AA NiMH-batteries
  • Quick guide

Hints

This set is also available with 5 m cable length: PRO595-SET_PH/O530_L5

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)