• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensirion Flow meter SFM3000-200C 1 pc(s)

Product type
Flow meter
Type
SFM3000-200C
Operating voltage
5 V
Case colour
Black/green
Media temperature (min.)
-20 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Range: 200 SLM
  • Precision 1.5%
  • Operating mode: Bidirectional
  • Port size 18.45 mm
  • Housing material: Plastic
Product type

Flow meter

Type

SFM3000-200C

Operating voltage

5 V

Case colour

Black/green

Media temperature (min.)

-20 °C

Max. media temperature

+80 °C

Weight

430 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3048963 Sensirion Flow meter SFM3000-200C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3048963 Sensirion Flow meter SFM3000-200C 1 pc(s)

More interesting products

(*All information is plus legal VAT)