• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensirion Flow sensor 3.000.570 Operating voltage (range): 3.20 - 3.80 V 1 pc(s)

Image similar
Product type
Flow sensor
Min. operating voltage
3.20 V
Max. operating voltage
3.80 V
Type
SLF3C-1300F
Operating voltage
3.20 - 3.80 V
Datasheet (PDF)
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flow sensor

Type

SLF3C-1300F

Min. operating voltage

3.20 V

Max. operating voltage

3.80 V

Operating voltage

3.20 - 3.80 V

Connector

I2C

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Series Name

SLF3x

Documents & Downloads

Datasheet

Datasheet 3533389 Sensirion Flow sensor 3.000.570 Operating voltage (range): 3.20 - 3.80 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3533389 Sensirion Flow sensor 3.000.570 Operating voltage (range): 3.20 - 3.80 V 1 pc(s)

User & Safety Instructions 3533389 Sensirion Flow sensor 3.000.570 Operating voltage (range): 3.20 - 3.80 V 1 pc(s)

User & Safety Instructions 3533389 Sensirion Flow sensor 3.000.570 Operating voltage (range): 3.20 - 3.80 V 1 pc(s)

User & Safety Instructions 3533389 Sensirion Flow sensor 3.000.570 Operating voltage (range): 3.20 - 3.80 V 1 pc(s)

User & Safety Instructions 3533389 Sensirion Flow sensor 3.000.570 Operating voltage (range): 3.20 - 3.80 V 1 pc(s)

User & Safety Instructions 3533389 Sensirion Flow sensor 3.000.570 Operating voltage (range): 3.20 - 3.80 V 1 pc(s)

User & Safety Instructions 3533389 Sensirion Flow sensor 3.000.570 Operating voltage (range): 3.20 - 3.80 V 1 pc(s)

User & Safety Instructions 3533389 Sensirion Flow sensor 3.000.570 Operating voltage (range): 3.20 - 3.80 V 1 pc(s)

User & Safety Instructions 3533389 Sensirion Flow sensor 3.000.570 Operating voltage (range): 3.20 - 3.80 V 1 pc(s)

User & Safety Instructions 3533389 Sensirion Flow sensor 3.000.570 Operating voltage (range): 3.20 - 3.80 V 1 pc(s)

Description

SLF3C-1300F Liquid Flow Meter + Thermal Conductivity sensor, H2O, IPA 40ml/min I2C

More interesting products

(*All information is plus legal VAT)