• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensirion Flow sensor 3.000.898 Operating voltage (range): 24.00 V (max) 1 pc(s)

Image similar
Product type
Flow sensor
Max. operating voltage
24.00 V
Type
SFM6000D-20slm
Operating voltage
24.00 V (max)
Connector
I2C
RS485
Datasheet (PDF)
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flow sensor

Type

SFM6000D-20slm

Max. operating voltage

24.00 V

Operating voltage

24.00 V (max)

Connector

I2C

RS485

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Series Name

SFM6000D

Documents & Downloads

Datasheet

Datasheet 3533408 Sensirion Flow sensor 3.000.898 Operating voltage (range): 24.00 V (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3533408 Sensirion Flow sensor 3.000.898 Operating voltage (range): 24.00 V (max) 1 pc(s)

User & Safety Instructions 3533408 Sensirion Flow sensor 3.000.898 Operating voltage (range): 24.00 V (max) 1 pc(s)

Description

SFM6000D-20slm Mass flow meter for multiple gases 20slm I2C RS485 Legris 6mm

More interesting products

(*All information is plus legal VAT)