• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA HYB35C05PAD Axial fan 5 V DC 27 l/min (L x W x H) 35 x 35 x 7.5 mm

1/2
Product type
Axial fan
Nominal voltage
5 V DC
No. of wires
2
Type of bearing
Ball bearing
Air flow rate
27 l/min
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • MTBF 280000 h
Product type

Axial fan

Type

HYB35C05PAD

Nominal voltage

5 V DC

No. of wires

2

Max. current consumption

80 mA

Type of bearing

Ball bearing

Noise emission (max.)

27 dBa

Air flow rate

27 l/min

Pressure (max.)

29 Pa

(L10) 95000 h

Min. temperature

+70 °C

Max. temperature

-10 °C

Length

35 mm

Width

35 mm

Height

7.5 mm

Dim

(L x W x H) 35 x 35 x 7.5 mm

Output (max.) (details)

27 l/min

Max. noise generation

27 dBa

Current consumption

80 mA

Temperature range

-10 - +70 ºC °C

Operating voltage

5 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 189330 SEPA HYB35C05PAD Axial fan 5 V DC 27 l/min (L x W x H) 35 x 35 x 7.5 mm

User & Safety Instructions

User & Safety Instructions 189330 SEPA HYB35C05PAD Axial fan 5 V DC 27 l/min (L x W x H) 35 x 35 x 7.5 mm

Description

Ball bearing mounted high end cooler/fan for chip cooling. Can be used as a cooler or radial fan. Particularly reliable with 100% burn-in. This fan is characterised by its high fan output, low power consumption and broad temperature range. Integrated polarity reversal protection.

Scope of delivery

  • With heat conductive adhesive film.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.23*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)