• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin DK 1031 1031 Twin induction hob with pot size recognition, Timer function

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-induction hob DK 1031

  • 2 glass ceramic hobs (Ø 21 cm) with automatic pot size recognition
  • Quick heat up with even heat distribution
  • Adjustment of temperature from 60-240°C
  • This text is machine translated.

Technical specifications

3400 W

Product type

Twin induction hob

Kitchen appliances features

with pot size recognition

Timer function

Factory colour

Black

Weight

6000 g

Width

355 mm

Height

48 mm

Length

590 mm

(Ø)

21 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1277322 Severin DK 1031 1031 Twin induction hob with pot size recognition, Timer function

User & Safety Instructions

User & Safety Instructions 1277322 Severin DK 1031 1031 Twin induction hob with pot size recognition, Timer function

Description

Features

  • 2 glass ceramic hobs (Ø 21 cm) with automatic pot size recognition
  • Quick heat up with even heat distribution
  • Minimum energy loss
  • The heat directly in the pan base, not on the hob
  • No miss a thing on the hob
  • Easy to clean
  • Backlit display
  • Touch Panel
  • Adjustment of temperature from 60-240°C or up to 10 power levels
  • 180 Min. Timer with signal tone and automatic cut-off
  • Overheating protection
  • Indicator lights

What kind of Hobs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)