
Sharp 43GJ4225E LED TV 108 cm 43 inch EEC F (A - G) Black

Highlights & Details
43" 4K Ultra HD Sharp Roku TV
- Screen size diagonal: 108 cm (43 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T (aerial), DVB-T2 (aerial), DVB-C (cable), DVB-S (sat), DVB-S2
- Energy efficiency rating (calc): F (A - G)
- Recording function:
Technical specifications
- Features
HDR
Smart TV
Google Assistant compatibility
Amazon Alexa compatibility
Apple Home Kit compatibility
Dolby Atmos™ support
- Product type
LED TV
- Screen size diagonal (inches)
43 inch
- Reception
DVB-T (aerial)
DVB-T2 (aerial)
DVB-C (cable)
DVB-S (sat)
DVB-S2
- Display size
41 inch - 43 inch
- Contrast ratio (dyn)
1000000 : 1
- Network/internet function
WiFi
Amazon Alexa
Apple HomeKit
Google Home
Smart TV
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Image format
16:9
- Display technology
LED
- Wall mounting option
Yes
- Factory colour
Black
- Width
957 mm
- Height
561 mm
- Depth
84 mm
- Height (without base)
561 mm
- Device depth (without stand)
84 mm
- Weight
6.4 kg
- Power supply (details)
49 W
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 957 x 561 x 84 mm
- Hub
Not required
Google Home
Apple HomeKit
Alexa
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
109.2 cm
- Screen size diagonal (cm)
108 cm
- Screen size diagonal (inches)
43 inch
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3442438 Sharp 43GJ4225E LED TV 108 cm 43 inch EEC F (A - G) Black
User & Safety Instructions
User & Safety Instructions 3442438 Sharp 43GJ4225E LED TV 108 cm 43 inch EEC F (A - G) Black
Description
Intuitive home screen
Quick access to your favorite streaming services, entrances and free live TV channels.
Free Roku APP
Control your TV, use voice search, audio via headphones, and more. IOS® and Android™.
Supports all standard voice guidance
Apple AirPlay, Apple home, Alexa, Google home
User-friendly remote control
It offers everything, WAS you need to control your TV, including quick access to popular streaming channels.
4K/UHD resolution
Its sharpness and color are breathtaking: 4k Ultra HD is four times the resolution of Full HD. You can even experience older movies or serials in a never-seen clarity. This is taken care of by the modern picture-up-scaler technology, which optimizes contents of all kinds to 4k. Uncompromising cinema quality, always at home.
HDR – High dynamic range
HDR gets more out for you visually while watching television. The image is perfectly suitable for the human eye because of the increased brightness and contrast as well as the wider choice of colors. You'll experience bright images that are clearer and more vivid, red, green and blue, and the picture becomes deeper.
Netflix
See unlimited and ad-free at any time, WAS is interested in: Netflix lets you stream a huge number of movies, series and documentaries – including large blockbusters and expensive in-house productions. Simply sign up for a paid subscription and you have the choice between thousands of offers.
Active Motion 400
Stop blurred or blurry: Active Motion lets you experience moving images in a sharpness that no conventional LCD TV can offer you. WAS the drastic difference? Powerful processors that calculate intermediate images and a superior LCD display with low response time. Perfect for sports, movies and ACTION.
Prime video
Amazon Prime Video addresses a huge range of (original) movies and TV shows. Watch the series everyone is talking about and experience the best movies, including the latest blockbusters. The paid streaming service always brings good entertainment on your screen.
HEVC/H.265
Future included: With this latest video codec, you are already prepared for tomorrow's broadcast standards today. And when it starts, you are ready to play with your Sharp TV from the start.
Dolby Digital / Dolby Digital Plus
Everyone knows these terms and they cover audio codes for transmitting sounds. Dolby Digital can provide a good spatial sound with up to 5 loudspeakers and 1 subwoofer. Two further speakers improve the sound with further details in Dolby Digital Plus and produce an impressive surround sound.
Dolby Vision
Cinema was an inspiration for this innovative technology that brings images back to life. The system uses enhanced brightness, contrast and color settings and details for these purposes. The result is ultra-individual pictures with a liveliness, which merges the difference between films or series and reality.
HDMI inputs
Plug in, done, go: With HDMI inputs you can connect a variety of devices – whether Blu-ray or DVD-player, streaming boxes, digital receivers or game consoles. Films, music and games are already available on your TV.
HLG
Hybrid Log Gama, or HLG for short, is a must-have for every modern TV. With this standard, you can enjoy high-quality optical HDR content transmitted by broadcasters or streaming providers via satellite, cable or antenna.
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































