• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2110-1CE15-1BB4 3RA21101CE151BB4 Feeder terminal Motor power at 400 V 0.75 kW 690 V Nominal current 1.9 A

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Design of the electrical connection: Spring-loaded connection
  • Size of the load feeder: S00
  • Operating frequency: 50/60 Hz
Motor voltage

690 V

Product type

Feeder terminal

Supply current

1.9 A

Motor power at 400 V

0.75 kW

Nominal voltage

690 V

Type

Mounting type: screw and snap-on mounting rail 35 mm

Manufacturer part #

3RA21101CE151BB4

Nominal current

1.9 A

Nominal current - rounded value

1.9 A

Type

3RA2110-1CE15-1BB4

Motor power at 230V / 400V

0.75 kW

Dim

(W x H x D) 45 x 198 x 97 mm

Connection

Spring-loaded connector

Width

45 mm

Height

198 mm

Depth

97 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

45

198 mm

97 mm

FALSE

0.75 kW

1

2.5 A

0

1.8-2.5 A

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

24-24 V

IP20

FALSE

FALSE

CLASS 10

TRUE

FALSE

Spring clamp connection

Spring clamp connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

Other

2.5 A

60 °C

150000

150000

65000

30000

Other

Class 2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704777 Siemens 3RA2110-1CE15-1BB4 3RA21101CE151BB4 Feeder terminal Motor power at 400 V 0.75 kW 690 V Nominal current 1.9 A

Datasheet 1704777 Siemens 3RA2110-1CE15-1BB4 3RA21101CE151BB4 Feeder terminal Motor power at 400 V 0.75 kW 690 V Nominal current 1.9 A

User & Safety Instructions

User & Safety Instructions 1704777 Siemens 3RA2110-1CE15-1BB4 3RA21101CE151BB4 Feeder terminal Motor power at 400 V 0.75 kW 690 V Nominal current 1.9 A

Description

Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 2.80...4.00 A 24 V DC screw terminal for 60 mm busbar systems (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO (contactor)

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)