
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S00
- Operating frequency: 50/60 Hz
- Motor voltage
400 V
- Product type
Feeder terminal
- Supply current
1.9 A
- Motor power at 400 V
0.75 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA21101CA151BB4
- Nominal current
1.9 A
- Nominal current - rounded value
1.9 A
- Type
3RA2110-1CA15-1BB4
- Motor power at 230V / 400V
0.75 kW
- Dim
(W x H x D) 45 x 167 x 97 mm
- Width
45 mm
- Height
167 mm
- Depth
97 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
167 mm
97 mm
FALSE
0.75 kW
1
2.5 A
0
1.8-2.5 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
24-24 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
Other
2.5 A
60 °C
150000
150000
65000
30000
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699345 Siemens 3RA2110-1CA15-1BB4 3RA21101CA151BB4 Feeder terminal Motor power at 400 V 0.75 kW 690 V Nominal current 1.9 A
Datasheet 1699345 Siemens 3RA2110-1CA15-1BB4 3RA21101CA151BB4 Feeder terminal Motor power at 400 V 0.75 kW 690 V Nominal current 1.9 A
User & Safety Instructions
User & Safety Instructions 1699345 Siemens 3RA2110-1CA15-1BB4 3RA21101CA151BB4 Feeder terminal Motor power at 400 V 0.75 kW 690 V Nominal current 1.9 A
Description
What kind of Soft Starters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































