• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2115-1HA17-1BB4 3RA21151HA171BB4 Feeder terminal 690 V Nominal current 6.5 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
Motor voltage

400 V AC

Product type

Feeder terminal

Supply current

6.5 A

Nominal voltage

690 V

Type

Screw connector

Manufacturer part #

3RA21151HA171BB4

Nominal current

6.5 A

Nominal current - rounded value

6.5 A

Type

3RA2115-1HA17-1BB4

Dim

(W x H x D) 45 x 167 x 97 mm

Width

45 mm

Height

167 mm

Depth

97 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

45

167 mm

97 mm

3 kW

1

1

1

7 A

0

IP20

CLASS 10

Screw connection

Screw connection

DC

7 A

60 °C

65000

30000

Other

Class 1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1720818 Siemens 3RA2115-1HA17-1BB4 3RA21151HA171BB4 Feeder terminal 690 V Nominal current 6.5 A

User & Safety Instructions

User & Safety Instructions 1720818 Siemens 3RA2115-1HA17-1BB4 3RA21151HA171BB4 Feeder terminal 690 V Nominal current 6.5 A

Description

IRIS MEGA Switch device insert FM, Monitoring switch off without claws 10A 250V DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)