• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2120-1FH24-0BB4 3RA21201FH240BB4 Feeder terminal 690 V Nominal current 3.6 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
Motor voltage

400 V AC

Product type

Feeder terminal

Supply current

3.6 A

Nominal voltage

690 V

Type

Spring-loaded connection

Manufacturer part #

3RA21201FH240BB4

Nominal current

3.6 A

Nominal current - rounded value

3.6 A

Type

3RA2120-1FH24-0BB4

Dim

(W x H x D) 45 x 260 x 165 mm

Connection

Spring-loaded connector

Width

45 mm

Height

260 mm

Depth

165 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

45

260 mm

165 mm

1.5 kW

1

5 A

0

IP20

CLASS 10

Spring clamp connection

Spring clamp connection

DC

5 A

60 °C

150000

150000

65000

30000

Other

Class 2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1685321 Siemens 3RA2120-1FH24-0BB4 3RA21201FH240BB4 Feeder terminal 690 V Nominal current 3.6 A

User & Safety Instructions

User & Safety Instructions 1685321 Siemens 3RA2120-1FH24-0BB4 3RA21201FH240BB4 Feeder terminal 690 V Nominal current 3.6 A

Description

Reversing contactor assembly AC-3,18,5 kW/400 V,AC/DC 20-33V 3-pole, Size S2 screw terminal electrical and mechanical Interlock 2 NO integrated

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)