Image similar
400 V AC
Feeder terminal
4.9 A
690 V
Spring-loaded connection
3RA21201GE240BB4
4.9 A
4.9 A
3RA2120-1GE24-0BB4
(W x H x D) 45 x 243 x 107 mm
Spring-loaded connector
45 mm
243 mm
107 mm
+60 °C
-20 °C
45
243 mm
107 mm
2.2 kW
1
6.3 A
0
4.5-6.3 A
IP20
CLASS 10
Spring clamp connection
Spring clamp connection
DC
6.3 A
60 °C
150000
150000
65000
30000
Other
Class 2
yes
Datasheet 1683722 Siemens 3RA2120-1GE24-0BB4 3RA21201GE240BB4 Feeder terminal 690 V Nominal current 4.9 A
User & Safety Instructions 1683722 Siemens 3RA2120-1GE24-0BB4 3RA21201GE240BB4 Feeder terminal 690 V Nominal current 4.9 A