
Number
Total (€ 199.99 / piece)
€ 199.99
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Design of the electrical connection: Spring-loaded connection
- Size of the load feeder: S00
- Operating frequency: 50/60 Hz
- Motor voltage
690 V
- Product type
Feeder terminal
- Supply current
1.5 A
- Motor power at 400 V
0.55 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA22101AE152BB4
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Type
3RA2210-1AE15-2BB4
- Motor power at 230V / 400V
0.55 kW
- Dim
(W x H x D) 90 x 204 x 97 mm
- Connection
Spring-loaded connector
- Width
90 mm
- Height
204 mm
- Depth
97 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
204 mm
97 mm
FALSE
0.55 kW
1
1.6 A
0
IP20
CLASS 10
TRUE
FALSE
Spring clamp connection
Spring clamp connection
DC
Other
1.6 A
60 °C
150000
150000
65000
30000
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704696 Siemens 3RA2210-1AE15-2BB4 3RA22101AE152BB4 Feeder terminal Motor power at 400 V 0.55 kW 690 V Nominal current 1.5 A
User & Safety Instructions
User & Safety Instructions 1704696 Siemens 3RA2210-1AE15-2BB4 3RA22101AE152BB4 Feeder terminal Motor power at 400 V 0.55 kW 690 V Nominal current 1.5 A
Description
Load feeder fuseless, Reversing duty 400 V AC, Size S00 1.80...2.50 A 230 V AC screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NC (contactor)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 216.98*
What kind of Soft Starters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































