• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2210-0JA15-2BB4 3RA22100JA152BB4 Feeder terminal Motor power at 400 V 0.25 kW 690 V Nominal current 0.85 A

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Design of the Electrical Connection: screw terminals.
  • Size of the load feeder: S00
  • Operating frequency: 50/60 Hz
Motor voltage

400 V AC

Product type

Feeder terminal

Supply current

0.85 A

Motor power at 400 V

0.25 kW

Nominal voltage

690 V

Type

Mounting type: screw and snap-on mounting rail 35 mm

Manufacturer part #

3RA22100JA152BB4

Nominal current

0.85 A

Nominal current - rounded value

850 mA

Type

3RA2210-0JA15-2BB4

Motor power at 230V / 400V

0.25 kW

Dim

(W x H x D) 90 x 170 x 97 mm

Width

90 mm

Height

170 mm

Depth

97 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

90

170 mm

97 mm

FALSE

0.25 kW

1

1 A

0

0.7-1 A

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

24-24 V

IP20

FALSE

FALSE

CLASS 10

TRUE

FALSE

Screw connection

Screw connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

Other

1 A

60 °C

150000

150000

65000

30000

Other

Class 2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743210 Siemens 3RA2210-0JA15-2BB4 3RA22100JA152BB4 Feeder terminal Motor power at 400 V 0.25 kW 690 V Nominal current 0.85 A

User & Safety Instructions

User & Safety Instructions 1743210 Siemens 3RA2210-0JA15-2BB4 3RA22100JA152BB4 Feeder terminal Motor power at 400 V 0.25 kW 690 V Nominal current 0.85 A

Description

Load feeder fuseless, Reversing duty 400 V AC, Size S0 5.50...8.00 A 24 V DC screw terminal for installation on standard mounting rail with standard mounting rail adapter (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.98*

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)