• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2220-4BF27-0BB4 3RA22204BF270BB4 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Design of the electrical connection: Spring-loaded connection
  • Size of the load feeder: S0
  • Operating frequency: 50/60 Hz
Motor voltage

690 V

Product type

Feeder terminal

Motor power at 400 V

7.5 kW

Nominal voltage

690 V

Type

Mounting type: on the adapter for screw and snap-on mounting rail 35 mm

Manufacturer part #

3RA22204BF270BB4

Nominal current

15.5 A

Nominal current - rounded value

15.5 A

Type

3RA2220-4BF27-0BB4

Motor power at 230V / 400V

7.5 kW

Dim

(W x H x D) 90 x 269 x 130 mm

Connection

Spring-loaded connector

Width

90 mm

Height

269 mm

Depth

130 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

90

269 mm

130 mm

FALSE

7.5 kW

1

20 A

0

IP20

CLASS 10

TRUE

FALSE

Spring clamp connection

Spring clamp connection

DC

Other

20 A

60 °C

150000

150000

65000

Other

Class 2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1744478 Siemens 3RA2220-4BF27-0BB4 3RA22204BF270BB4 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A

User & Safety Instructions

User & Safety Instructions 1744478 Siemens 3RA2220-4BF27-0BB4 3RA22204BF270BB4 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A

Description

LV HRC fuse element, NH000, In: 40 A, gG, Un AC: 690 V, Un DC: 250 V, Combined indicator, Insulated grip lugs LV HBC fuse system 3NA, 3ND for selective line and plant protection. As an important component of the SENTRON protective components for electronic installations, the LV HRC fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. Higher short-circuit currents and better current limitation can be achieved than with miniature circuit breakers. Key features of the LV HRC fuse system: 1. Combination alarms signal the tripping of a fuse by a clear color change from red to white. 2. Greater safety when replacing thanks to insulated grip lugs. 3. High selectivity at low cost. 4. Long-term and safe operation thanks to silver-plated contact blades. 5. Fuse links are available rated from 2 A to 1250 A and in sizes 000, 00, 0, 1, 2, 3, 4 and 4a. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 555.99*

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)