• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2220-4BB26-0BB4 3RA22204BB260BB4 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Design of the Electrical Connection: screw terminals.
  • Size of the load feeder: S0
  • Operating frequency: 50/60 Hz
Motor voltage

400 V AC

Product type

Feeder terminal

Supply current

15.5 A

Motor power at 400 V

7.5 kW

Nominal voltage

690 V

Type

Mounting type: on the adapter for screw and snap-on mounting rail 35 mm

Manufacturer part #

3RA22204BB260BB4

Nominal current

15.5 A

Nominal current - rounded value

15.5 A

Type

3RA2220-4BB26-0BB4

Motor power at 230V / 400V

7.5 kW

Dim

(W x H x D) 90 x 265 x 130 mm

Connection

Screw terminal

Width

90 mm

Height

265 mm

Depth

130 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

90

265 mm

130 mm

FALSE

7.5 kW

1

20 A

0

13-20 A

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

24-24 V

IP20

FALSE

FALSE

CLASS 10

TRUE

FALSE

Screw connection

Screw connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

Other

20 A

60 °C

65000

Other

Class 1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1744471 Siemens 3RA2220-4BB26-0BB4 3RA22204BB260BB4 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A

User & Safety Instructions

User & Safety Instructions 1744471 Siemens 3RA2220-4BB26-0BB4 3RA22204BB260BB4 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A

Description

Load feeder fuseless, Reversing duty 400 V AC, Size S0 16...22 A 230 V AC Spring-type terminal for 60 mm busbar systems (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor)

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)