
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Highlights & Details
REV.COMB.,4KW, AC110V 50HZ/120V 60HZ
Our service for you
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Reversing contactor combo
- Type
3RA2315-8XE30-1BB4
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
6.1 A
- Current load
6.1 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
90 mm
- Height
68 mm
- Depth
73 mm
- Dim
(W x H x D) 90 x 68 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Reversing contactor
3 kW
3
0
7 A
IP20
Screw connection
DC
Other
2.20649625
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744508 Siemens 3RA2315-8XE30-1BB4 Reversing contactor combo 3 makers 690 V AC 6.1 A Compatible with (relay brand): Siemens 1 pc
User & Safety Instructions
User & Safety Instructions 1744508 Siemens 3RA2315-8XE30-1BB4 Reversing contactor combo 3 makers 690 V AC 6.1 A Compatible with (relay brand): Siemens 1 pc
Description
Reversing contactor assembly AC-3, 4 kW/400 V 110 V AC 50 Hz/120 V 60 Hz, 3-pole Size S00, Spring-type terminal electrical and mechanical interlock
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































