• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2315-8XB30-2AB0 Reversing contactor combo 3 makers 690 V AC 6.1 A Compatible with (relay brand): Siemens 1 pc

1/6
Image similar
Product type
Reversing contactor combo
No. of pins
3-pin
Nominal voltage
690 V AC
Current load
6.1 A
Connection
Spring-loaded connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REV.COMB.,4KW, AC230V 50/60HZ

Our service for you

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-wire: 4 mm²
  • Conductor cross-section for fine-wire: 2.5 mm²
Product type

Reversing contactor combo

Type

3RA2315-8XB30-2AB0

Type

S00

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

3 makers

Nominal voltage

690 V AC

Control voltage (max.)

24 V AC

Control voltage range

24 V AC (max)

Switching voltage (max.)

690 V AC

Permanent current (max.)

7 A

Current load

6.1 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

90 mm

Height

84 mm

Depth

83 mm

Dim

(W x H x D) 90 x 84 x 83 mm

Content

1 pc(s)

RoHS-compliant

Yes

Reversing contactor

3 kW

3

0

7 A

24-24 V

24-24 V

IP20

Spring clamp connection

AC

Other

2.206

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1744502 Siemens 3RA2315-8XB30-2AB0 Reversing contactor combo 3 makers 690 V AC 6.1 A Compatible with (relay brand): Siemens 1 pc

User & Safety Instructions

User & Safety Instructions 1744502 Siemens 3RA2315-8XB30-2AB0 Reversing contactor combo 3 makers 690 V AC 6.1 A Compatible with (relay brand): Siemens 1 pc

Description

Reversing contactor assembly AC-3,4 kW/400 V,AC230V,50/60 Hz 3-pole, Size S00 screw terminal electrical and mechanical interlock

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 136.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)