
Siemens 3RA2315-8XB30-2BW4 Reversing contactor combo 3 makers 690 V AC 6.1 A Compatible with (relay brand): Siemens 1 pc
Product type
Reversing contactor combo
No. of pins
3-pin
Nominal voltage
690 V AC
Current load
6.1 A
Connection
Spring-loaded connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Highlights & Details
SOLID-STATE COMP. AUX. SW.BL., 1NO+1NC
Our service for you
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Reversing contactor combo
- Type
3RA2315-8XB30-2BW4
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (min.)
48 V DC
- Control voltage (max.)
48 V DC
- Control voltage range
48 - 48 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
6.1 A
- Current load
6.1 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
90 mm
- Height
84 mm
- Depth
83 mm
- Dim
(W x H x D) 90 x 84 x 83 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Reversing contactor
3 kW
3
0
7 A
IP20
Spring clamp connection
DC
Other
2.20649625
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744507 Siemens 3RA2315-8XB30-2BW4 Reversing contactor combo 3 makers 690 V AC 6.1 A Compatible with (relay brand): Siemens 1 pc
User & Safety Instructions
User & Safety Instructions 1744507 Siemens 3RA2315-8XB30-2BW4 Reversing contactor combo 3 makers 690 V AC 6.1 A Compatible with (relay brand): Siemens 1 pc
Description
Electron. contr. auxiliary switch 1 NO+1 NC, Current path 1 NO,--,--, 1 NC front-side for 3RH and 3RT screw terminal .3/.4, --/--, --/--, .1/.2
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 146.98*
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































