
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT2015-2BW42
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Nominal voltage
690 V AC
- Control voltage (min.)
48 V DC
- Control voltage (max.)
48 V DC
- Control voltage range
48 - 48 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
7 A
3 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
3 kW
3
1
7 A
18 A
Spring clamp connection
DC
6.5 A
2.20649625
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1730514 Siemens 3RT2015-2BW42 Electrical contactor 3 makers 3 kW 690 V AC + auxiliary contact Compatible with (relay brand): Sie
User & Safety Instructions
User & Safety Instructions 1730514 Siemens 3RT2015-2BW42 Electrical contactor 3 makers 3 kW 690 V AC + auxiliary contact Compatible with (relay brand): Sie
Description
Power contactor, AC-3 7 A, 3 kW / 400 V 1 NC, 24 V DC 0.7-1.25* US, with varistor plugged on, 3-pole, Size S00, Spring-type terminal
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 92.98*
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































