• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2423-8XE32-2BB4 Star-delta combo 3 makers 11 kW 690 V AC Compatible with (relay brand): Siemens 1 pc(s)

1/6
Image similar
Product type
Star-delta combo
No. of pins
3-pin
Nominal voltage
690 V AC
Power
11 kW
Connection
Spring-loaded connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STAR-DELTA-COMB., 15/18,5KW

Our service for you

Technical specifications

  • Type of voltage: DC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for fine-wire: 6 mm²
Product type

Star-delta combo

Type

3RA2423-8XE32-2BB4

Type

S0

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

3 makers

Nominal voltage

690 V AC

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Switching voltage (max.)

690 V AC

11 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

135 mm

Height

114 mm

Depth

181 mm

Dim

(W x H x D) 135 x 114 x 181 mm

Content

1 pc(s)

RoHS-compliant

Yes

Star-delta contactor

11 kW

3

0

25 A

IP20

Spring clamp connection

DC

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1745681 Siemens 3RA2423-8XE32-2BB4 Star-delta combo 3 makers 11 kW 690 V AC Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1745681 Siemens 3RA2423-8XE32-2BB4 Star-delta combo 3 makers 11 kW 690 V AC Compatible with (relay brand): Siemens 1 pc(s)

Description

Contactor assembly for star-delta (wye-delta) start AC-3, 15/18 kW/400 V, 110 V AC 50/60 Hz, 3-pole Size S0, screw terminals electrical and mechanical interlock 3 NO + 3 NC integrated

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)