
Number
Total (€ 679.00 / piece)
€ 679.00
incl. VAT
14-day return policy included
Highlights & Details
CONTACTOR,AC3:3KW 2NO+2NC AC230V 50/60HZ
Our service for you
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Star-delta combo
- Type
3RA2423-8XH32-1BB4
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Switching voltage (max.)
690 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
135 mm
- Height
101 mm
- Depth
181 mm
- Dim
(W x H x D) 135 x 101 x 181 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Star-delta contactor
11 kW
3
0
25 A
IP20
Screw connection
DC
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1745687 Siemens 3RA2423-8XH32-1BB4 Star-delta combo 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Siemens
User & Safety Instructions
User & Safety Instructions 1745687 Siemens 3RA2423-8XH32-1BB4 Star-delta combo 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Siemens
Description
Power contactor, AC-3 7 A, 3 kW / 400 V 2 NO + 2 NC, 230 V AC 50 / 60 Hz, with varistor plugged on, 3-pole, Size S00 screw terminal Captive auxiliary switch for SUVA applications
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































