• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RF2330-1DA04-0KN0 SSC 1 maker B breaker protected Compatible with (relay brand): Siemens 1 pc(s)

1/4
Image similar
Product type
SSC
No. of pins
1-pin
Connection
Screws
Type
3RF2330-1DA04-0KN0
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ACCESSORY FOR 3NJ6

Our service for you

Technical specifications

  • Voltage type: DC
  • Conductor cross-section single-wire or multi-wire: 6 mm²
  • Conductor cross-section: Fine strand 10 mm²
  • Mounting type: Snap-on fastening: Screw fixing
  • Number of poles: 1 pole
Product type

SSC

Type

3RF2330-1DA04-0KN0

No. of pins

1-pin

Contact type

1 maker

Auxiliary contact type

1 maker

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Switching voltage (min.)

48 V AC

Switching voltage (max.)

460 V AC

Permanent current (max.)

30 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

B breaker protected

Mounting type

Snap-in

Screw-fit

Connection

Screws

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

22.5 mm

Height

100 mm

Depth

123.5 mm

Dim

(W x H x D) 22.5 x 100 x 123.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

1

TRUE

30 A

DC

30 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1741491 Siemens 3RF2330-1DA04-0KN0 SSC 1 maker B breaker protected Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1741491 Siemens 3RF2330-1DA04-0KN0 SSC 1 maker B breaker protected Compatible with (relay brand): Siemens 1 pc(s)

Description

accessory for Switch disconnector with fuses In-line design, plug-in, NH00 Front panel for 3NJ6243-3, 3NJ6253-3, 3NJ6263-3 3NJ6264-1 Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)