• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RF2340-1DA04-0KN0 SSC B breaker protected Compatible with (relay brand): Siemens Piece 1 pc(s)

1/4
Image similar
Product type
SSC
No. of pins
1-pin
Packaging type
Piece
Type
3RF2340-1DA04-0KN0
Control voltage (min.)
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ACCESSORY FOR 3NJ6

Our service for you

Technical specifications

  • Voltage type: DC
  • Mounting type: Snap-on fastening: Screw fixing
Packaging type

Piece

Product type

SSC

Type

3RF2340-1DA04-0KN0

No. of pins

1-pin

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (min.)

48 V AC

Switching voltage (max.)

460 V AC

Permanent current (max.)

40 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

B breaker protected

Mounting type

Snap-in

Screw-fit

Max. temperature

40 °C

Width

67.5 mm

Height

100 mm

Depth

142 mm

Dim

(W x H x D) 67.5 x 100 x 142 mm

Content

1 pc(s)

RoHS-compliant

Yes

40 A

DC

40 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1741389 Siemens 3RF2340-1DA04-0KN0 SSC B breaker protected Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1741389 Siemens 3RF2340-1DA04-0KN0 SSC B breaker protected Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

accessory for Switch disconnector with fuses In-line design, plug-in, NH1 Front panel for 3NJ6273-3, 3NJ6274-1 Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)