• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RH2440-1BM40 Auxiliary contactor 4 makers Piece 1 pc(s)

1/6
Image similar
Product type
Auxiliary contactor
No. of pins
4-pin
Packaging type
Piece
Type
3RH2440-1BM40
Type
S00
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AUX. SWITCH BLOCK, 2NO+2NC

Our service for you

Technical specifications

  • Type of voltage: DC
Packaging type

Piece

Product type

Auxiliary contactor

Type

3RH2440-1BM40

Type

S00

No. of pins

4-pin

Contact type

4 makers

Auxiliary contact type

4 makers

Control voltage (max.)

220 V DC

Control voltage range

220 V DC (max)

Mounting type

Snap-in

Screw-fit

Durability

5000000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

90 mm

Height

57.5 mm

Depth

73 mm

Dim

(W x H x D) 90 x 57.5 x 73 mm

Content

1 pc(s)

RoHS-compliant

Yes

4

3 A

Screw connection

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1699067 Siemens 3RH2440-1BM40 Auxiliary contactor 4 makers Piece 1 pc(s)

Datasheet 1699067 Siemens 3RH2440-1BM40 Auxiliary contactor 4 makers Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1699067 Siemens 3RH2440-1BM40 Auxiliary contactor 4 makers Piece 1 pc(s)

Description

Auxiliary switch on the front, 2 NO + 2 NC Current path 1 NO, 1 NC, 1 NC, 1 NO for 3RH and 3RT screw terminal 53/54, 61/62, 71/72, 83/84

Hints

Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)