
Number
Total (€ 579.00 / piece)
€ 579.00
incl. VAT
14-day return policy included
Technical specifications
- Power loss: 2.1 W
- Compatible with (details)
As interface
- Product type
PLC communication module
- Type
3RK7136-6SC00-0BC1
- Manufacturer part #
3RK71366SC000BC1
- Height
73 mm
- Length
58 mm
- Width
20 mm
IP20
- Series
ET 200
- Dim
(L x W x H) 58 x 20 x 73 mm
- Content
1 pc(s)
- Fitting type (details)
Can be plugged into terminal module
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
20
73 mm
58 mm
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
None
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
Level e
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704927 Siemens 3RK71366SC000BC1 3RK7136-6SC00-0BC1 PLC communication module
User & Safety Instructions
User & Safety Instructions 1704927 Siemens 3RK71366SC000BC1 3RK7136-6SC00-0BC1 PLC communication module
Description
circuit breaker 3VA2 IEC frame 100 breaking capacity class L Icu=150kA @ 415 V 4pole, line protection ETU320, li, In=100A overload protection Ir=40A ...100A short circuit protection iI=1,5...12 x In neutral protection adjustable(off,50%,100%) busbar connection 3VA2 molded-case circuit breaker with 3-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection in line with ETU. 3. Available as 3-pole and 4-pole version. 4. Depending on the size: Rated current 25 A to 630 A. 5. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























