• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RM1307-2AA04 3RM13072AA04 Reversing starter Motor power at 400 V 3.00 kW 24 V DC Nominal current 7.0 A

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Failsafe reversing starter, 1.6-7 A, 24 V DC, spring-loaded connection

  • Multi-functionality: direct and reversing starters, overload protection, safety switch-off
  • Durable and energy-efficient hybrid switching technology
  • Small Device variance with wide setting range

Technical specifications

Motor voltage

24 V DC

Product type

Reversing starter

Supply current

7.0 A

Motor power at 400 V

3.00 kW

Nominal voltage

24 V DC

Manufacturer part #

3RM13072AA04

Nominal current

7.0 A

Nominal current - rounded value

7 A

Type

3RM1307-2AA04

Motor power at 230V / 400V

3.00 kW

Dim

(W x H x D) 22.5 x 100 x 141.6 mm

Connection

Spring-loaded connector

Width

22.5 mm

Height

100 mm

Depth

141.6 mm

Max. temperature

60 °C

Min. temperature

-25 °C

22.5

100 mm

141.6 mm

FALSE

3 kW

0

1

1

FALSE

7 A

4

7-7 A

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

24-24 V

IP20

FALSE

FALSE

CLASS 10 A

FALSE

FALSE

Other

Other

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

Other

1.5 kW

2.20649625 kW

7 A

50 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1419956 Siemens 3RM1307-2AA04 3RM13072AA04 Reversing starter Motor power at 400 V 3.00 kW 24 V DC Nominal current 7.0 A

User & Safety Instructions

User & Safety Instructions 1419956 Siemens 3RM1307-2AA04 3RM13072AA04 Reversing starter Motor power at 400 V 3.00 kW 24 V DC Nominal current 7.0 A

Description

Failsafe reversing starter, 3RM1, 500 V, 0.55 - 3 kW, 1.6 - 7 A, 24 V DC, spring-loaded connection SIRIUS 3RM1 failsafe reversing starter for operational switching of three-phase motors.
Narrow width, multifunctional, with electronic overload protection, long-lasting and energy-efficient hybrid switching technology, low device variance through wide adjustment range, easy mounting through lower wiring expenditure, fast error diagnosis through LED-display, innovative housing concept e.g. with labeled cover flaps and removable connection clamps.
Available as direct or reversing starters with either ATEX certification and safety-related shutdown, with various motor current ranges, supply voltage types and connection techniques.
Extensive accessories such as device connectors, fuse module, infeed system or sealable covers round off the system.
Starting in confined spaces - SIRIUS 3RM1 motor starters.

This text is machine translated.

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)