• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RS7003-2AE00 3RS70032AE00 Isolation transformer 1 pc(s)

1/4
Image similar
Product type
Isolation transformer
Input signal (current) (max.)
20 mA
Type
3RS7003-2AE00
Dim
(L x W x H) 72.5 x 6.2 x 93 mm
Connection
Spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Mounting type: Snap-on mounting
Type

3RS7003-2AE00

Product type

Isolation transformer

Input signal (current) (max.)

20 mA

Dim

(L x W x H) 72.5 x 6.2 x 93 mm

Connection

Spring-loaded terminal

Output (voltage)

10 V

Input signal (current)

20 mA

Input resistance

100 Ω

Content

1 pc(s)

Width

6.2 mm

Height

93 mm

Length

72.5 mm

RoHS-compliant

Yes

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Supply voltage (num.)

24 V AC

Operating voltage U(B)

AC/DC 24 V

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.25 mm²

Cross section (inflexible) (min.)

0.25 mm²

Snap mounting support rail

6.2

93 mm

72.5 mm

1

0.29 W

Spring clamp connection

IP20

0

0

0

0

1

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

0

1

0

0

0

0

0

0

0 Ω

FALSE

TRUE

FALSE

TRUE

Built-in device

FALSE

0.015

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704659 Siemens 3RS7003-2AE00 3RS70032AE00 Isolation transformer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1704659 Siemens 3RS7003-2AE00 3RS70032AE00 Isolation transformer 1 pc(s)

Description

Separation amplifier 24 V AC/DC, 3-way separation input: 0-20 mA output: 0-10 V Spring-type terminal (push-in)

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)