
Number
Total (€ 4,879.00 / piece)
€ 4,879.00
incl. VAT
14-day return policy included
Highlights & Details
EMC MODULE, SIZE S00
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Contactor
- Type
3RT1076-6SP36
- Type
S12
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Nominal voltage
1000 V AC
- Control voltage (min.)
200 V DC
- Control voltage (max.)
277 V DC
- Control voltage range
200 - 277 V DC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
500 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
160 mm
- Height
214 mm
- Depth
225 mm
- Dim
(W x H x D) 160 x 214 x 225 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
250 kW
3
2
2
500 A
610 A
Rail connection
AC/DC
430 A
250 kW
294.1995
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744273 Siemens 3RT1076-6SP36 Contactor 3 makers 1000 V AC Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744273 Siemens 3RT1076-6SP36 Contactor 3 makers 1000 V AC Compatible with (relay brand): Siemens 1 pc(s)
Description
EMC surge suppression module Size S00 690 V, 50 / 60 Hz, 5.5 kW, RC circuit !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2916-1PA3
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































