
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Packaging type
Single
- Product type
Contactor
- Type
3RT2018-1AN21
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
220 V AC
- Control voltage range
220 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
16 A
7.5 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
58 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 58 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
7.5 kW
3
1
16 A
22 A
Screw connection
AC
11.5 A
7.3549875
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699171 Siemens 3RT2018-1AN21 Contactor 3 makers 7.5 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemens Sing
Datasheet 1699171 Siemens 3RT2018-1AN21 Contactor 3 makers 7.5 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemens Sing
User & Safety Instructions
User & Safety Instructions 1699171 Siemens 3RT2018-1AN21 Contactor 3 makers 7.5 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemens Sing
Description
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































































