• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2037-3CL24-3MA0 Contactor 3 makers 30 kW 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1 p

1/5
Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
30 kW
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-strand: 50 mm²
  • Conductor cross-section for finely-stranded: 35mm²
Packaging type

Piece

Product type

Contactor

Type

3RT2037-3CL24-3MA0

Type

S2

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

690 V AC

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

65 A

30 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ varistor

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

55 mm

Height

114 mm

Depth

178 mm

Dim

(W x H x D) 55 x 114 x 178 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

30 kW

3

2

2

65 A

80 A

230-230 V

230-230 V

Screw connection

AC

55 A

36.775

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745610 Siemens 3RT2037-3CL24-3MA0 Contactor 3 makers 30 kW 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1 p

User & Safety Instructions

User & Safety Instructions 1745610 Siemens 3RT2037-3CL24-3MA0 Contactor 3 makers 30 kW 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1 p

Description

Power contactor, AC-3 65 A, 30 kW / 400 V 1 NO + 1 NC, 220 V AC, 50 Hz 240 V, 60Hz, 3-pole Size S2, Spring-type terminals

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)