
Number
Total (€ 335.00 / piece)
€ 335.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 70 mm²
- Conductor cross-section for finely-stranded: 50 mm²
- Packaging type
Piece
- Product type
Contactor
- Type
3RT2446-1AB00
- Type
S3
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
1 breaker
- Control voltage (max.)
24 V AC
- Control voltage range
24 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
140 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
70 mm
- Height
140 mm
- Depth
152 mm
- Dim
(W x H x D) 70 x 140 x 152 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
22.0 kW
3
0
1
1
44 A
140 A
Frame clamp
AC
29.41995
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1721308 Siemens 3RT2446-1AB00 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1721308 Siemens 3RT2446-1AB00 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
22MM METAL ROUND ACTUATOR: PUSH-PULL BUTTON 60MM LATCHING W.PULL-TO-UNLOCK MECH. WITH HOLDER BLACK SOLVENT-RESISTANT !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1050-1CA10-0AA0 + 3SU1550-0AA10-0AA0
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































