• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE2912-2AA20 Foot switch 16 A 1 maker, 1 breaker IP65 1 pc(s)

1/2
Image similar
Product type
Foot switch
Switching current (max.)
16 A
Contact type
1 maker
1 breaker
Material
Metal
Length
265 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Foot switch 1-pedalig
  • Number of switching stages: 1
  • Number of control pedals: 1
Product type

Foot switch

Contact type

1 maker

1 breaker

Material

Metal

Switching current (max.)

16 A

Length

265 mm

Width

156 mm

Height

138 mm

IP65

Content

1 pc(s)

Dim

(L x W x H) 265 x 156 x 138 mm

RoHS-compliant

Yes

Type

3SE2912-2AA20

Grey

156

138 mm

265 mm

1

1

16 A

FALSE

Metal

TRUE

FALSE

IP65

FALSE

TRUE

1

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745908 Siemens 3SE2912-2AA20 Foot switch 16 A 1 maker, 1 breaker IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1745908 Siemens 3SE2912-2AA20 Foot switch 16 A 1 maker, 1 breaker IP65 1 pc(s)

Description

METAL HOUSING IP67, POSITION SWITCH, WITHOUT DRIVE SLOW-ACTION CONTACTS WITH OVERLAP 1NO+1NC

More interesting products

(*All information is plus legal VAT)