1/2
Image similar
Main switch
Plug
separate actuator
30 V
2 breakers
1 change-over
Silver alloy
370 g
-25 °C
+60 °C
IP66
IP67
M12
1.5E7
Metal
40 mm
3SF1114-1KA00-1BA1
1 pc(s)
(L x W) 99.7 mm x 40 mm
Yes
99.7 mm
37.3 mm
Slow-action switch
Metal
TRUE
Lacquered
TRUE
Other
None
None
Cuboid
IP66/IP67
TRUE
2
None
None
FALSE
40 mm
37.3 mm
99.7 mm
FALSE
2
0
0
Roller cam straight
yes
Datasheet 1749938 Siemens 3SF11141KA001BA1 3SF1114-1KA00-1BA1 Main switch 30 V separate actuator IP66, IP67 1 pc(s)
User & Safety Instructions 1749938 Siemens 3SF11141KA001BA1 3SF1114-1KA00-1BA1 Main switch 30 V separate actuator IP66, IP67 1 pc(s)