
Number
Total (€ 745.00 / piece)
€ 745.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: screw fastening
- Number of switching contacts: 4
- Isolation voltage: 30 V
- Packaging type
Piece
- Product type
Door-operated safety switch
- Connection
Plug
- Operation type
separate actuator
- Switching voltage
30 V
- Contact type
1 breaker
- Contact material
Silver alloy
- Functions
Spring lock
- Weight
1.131 kg
- Actuating force
30 N
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP66
IP67
- Thread size
M12
- Durability
1000000
- Material
Metal
- Width
54 mm
- Type
3SF1314-1SE11-1BA1
- Content
1 pc(s)
- Dim
(L x W) 185 mm x 54 mm
- RoHS-compliant
Yes
- Length
185 mm
- Depth
43.5 mm
Metal
Slow-action switch
AS-Interface Safety at Work
None
None
Special construction
IP66/IP67
4
AS-Interface
24-24 V
54 mm
43.5 mm
185 mm
-25-60 °C
2600 N
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1687231 Siemens 3SF13141SE111BA1 3SF1314-1SE11-1BA1 Door-operated safety switch 30 V separate actuator Spring lock IP66, IP67 1
User & Safety Instructions
User & Safety Instructions 1687231 Siemens 3SF13141SE111BA1 3SF1314-1SE11-1BA1 Door-operated safety switch 30 V separate actuator Spring lock IP66, IP67 1
Description
Basic switch without actuator head Metal enclosure, according to EN 50041 ASIsafe integrated AS-i status: 1:F-IN1, 2: F-IN2 3:AS-i/FAULT Snap-action contacts 2 NC/1 NO with M12 connector 4-pole Channel 1 to NC, Channel 2 to NC
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































