
Image similar
Piece
Main switch
Plug
separate actuator
30 V
2 breakers
1 change-over
Silver alloy
445 g
-25 °C
+60 °C
IP66
IP67
M12
1.5E7
Metal
56 mm
3SF1124-1LA00-1BA2
1 pc(s)
(L x W) 99.7 mm x 56 mm
Yes
99.7 mm
37.8 mm
Metal
None
None
IP66/IP67
1
None
56 mm
37.8 mm
99.7 mm
-25-60 °C
2
0
0
Roller cam straight
yes
Datasheet 1682352 Siemens 3SF11241LA001BA2 3SF1124-1LA00-1BA2 Main switch 30 V separate actuator IP66, IP67 1 pc(s)
User & Safety Instructions 1682352 Siemens 3SF11241LA001BA2 3SF1124-1LA00-1BA2 Main switch 30 V separate actuator IP66, IP67 1 pc(s)