• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SF12341KC051BA1 3SF1234-1KC05-1BA1 Main switch 30 V separate actuator IP65 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw fastening
  • Number of switching contacts: 2
  • Design of the electrical connection: M12 connector
Packaging type

Piece

Product type

Main switch

Connection

Plug

Operation type

separate actuator

Switching voltage

30 V

Contact type

2 breakers

1 change-over

Contact material

Silver alloy

Weight

112 g

Actuating force

20 N

Min. temperature

-25 °C

Max. temperature

+60 °C

IP65

Thread size

M12

Durability

1.5E7

Material

Plastic

Width

31 mm

Type

3SF1234-1KC05-1BA1

Content

1 pc(s)

Dim

(L x W) 89.7 mm x 31 mm

RoHS-compliant

Yes

Length

89.7 mm

Depth

33 mm

Plastic

None

None

IP65

2

None

31 mm

33 mm

89.7 mm

-25-60 °C

2

0

0

Roller cam straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1684612 Siemens 3SF12341KC051BA1 3SF1234-1KC05-1BA1 Main switch 30 V separate actuator IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1684612 Siemens 3SF12341KC051BA1 3SF1234-1KC05-1BA1 Main switch 30 V separate actuator IP65 1 pc(s)

Description

Position switch with rounded plunger Metal enclosure, according to EN 50047 ASIsafe integrated AS-i status: 1:F-IN1, 2: F-IN2 3:AS-i/FAULT Slow-action contacts 2 NC with M12 connector 4-pole Channel 1 to NC, Channel 2 to NC

More interesting products

(*All information is plus legal VAT)