
Image similar
Piece
Main switch
Plug
separate actuator
30 V
2 breakers
1 change-over
Silver alloy
359 g
-25 °C
+60 °C
IP66
IP67
M12
1.5E7
Metal
40 mm
3SF1114-1LA00-1BA1
1 pc(s)
(L x W) 99.7 mm x 40 mm
Yes
99.7 mm
37.3 mm
Metal
None
None
IP66/IP67
2
None
40 mm
37.3 mm
99.7 mm
-25-60 °C
2
0
0
Roller cam straight
yes
Datasheet 1685392 Siemens 3SF11141LA001BA1 3SF1114-1LA00-1BA1 Main switch 30 V separate actuator IP66, IP67 1 pc(s)
User & Safety Instructions 1685392 Siemens 3SF11141LA001BA1 3SF1114-1LA00-1BA1 Main switch 30 V separate actuator IP66, IP67 1 pc(s)