• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10001CA100AA0 3SU1000-1CA10-0AA0 Mushroom head pushbutton latch (Ø x H) 60 mm x 60 mm IP66, IP67, IP69/IP69K

1/3
Image similar
Packaging type
Piece
Product type
Mushroom head pushbutton
Lighting type
None
Width
60 mm
Recess diameter
22.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 35 g
Packaging type

Piece

Product type

Mushroom head pushbutton

Switch/button features

+ anti-twist safeguard

Casing/button colour

Black

Functions

latch

Type

Activation/message element

Lighting type

None

Material

Plastic

Min. temperature

-25 °C

Shape

Round

Max. temperature

+70 °C

Width

60 mm

Height

60 mm

(Ø)

60 mm

Recess length

27.5 mm

Durability

500000

Recess diameter

22.3 mm

Recess depth

24.4 mm

Recess width

60 mm

IP66

IP67

IP69/IP69K

Content

1 pc(s)

Dim

(Ø x H) 60 mm x 60 mm

RoHS-compliant

Yes

Type

3SU1000-1CA10-0AA0

22.3 mm

Black

FALSE

Pull-release

FALSE

60 mm

FALSE

High

Black

60 mm

27.5 mm

IP67/IP69K

Plastic

TRUE

Round

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752966 Siemens 3SU10001CA100AA0 3SU1000-1CA10-0AA0 Mushroom head pushbutton latch (Ø x H) 60 mm x 60 mm IP66, IP67, IP69/IP69K

User & Safety Instructions

User & Safety Instructions 1752966 Siemens 3SU10001CA100AA0 3SU1000-1CA10-0AA0 Mushroom head pushbutton latch (Ø x H) 60 mm x 60 mm IP66, IP67, IP69/IP69K

Information

Information 1752966 Siemens 3SU10001CA100AA0 3SU1000-1CA10-0AA0 Mushroom head pushbutton latch (Ø x H) 60 mm x 60 mm IP66, IP67, IP69/IP69K

Description

RONIS key-operated switch, 22 mm, round, plastic, lock number SB30, with 2 keys, 3 switch positions IOII, momentary contact on the left, latching on the right, actuating angle 2x45°, 10:30h/12h/13:30h, key removal O, possible special locks: SB31, 421, 455

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)