• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1100-7BB10-1NA0 Coordinate switch 500 V IP65, IP67 1 pc(s)

1/4
Image similar
Product type
Coordinate switch
Switching voltage
500 V
Functions
latch
Type
With mechanical locking
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 92.76 / piece)
€ 92.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Actuator material: plastic
  • Maximum Auslenkwinkel: 30°
  • Switching frequency / maximum [1/h]: 3600
Product type

Coordinate switch

Functions

latch

Type

With mechanical locking

Factory colour

Black

Switch position

2

Switching voltage

500 V

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

40 mm

Height

40 mm

(Ø)

22 mm

Recess diameter

22.3 mm

Durability

100000

Electrical lifespan

1000 0000

IP65

IP67

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 40 mm

RoHS-compliant

Yes

Type

3SU1100-7BB10-1NA0

2

2

22.3 mm

2

2

FALSE

Black

FALSE

IP65/IP67

0

FALSE

Plastic

TRUE

FALSE

75.6 mm

0

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734119 Siemens 3SU1100-7BB10-1NA0 Coordinate switch 500 V IP65, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1734119 Siemens 3SU1100-7BB10-1NA0 Coordinate switch 500 V IP65, IP67 1 pc(s)

Information

Information 1734119 Siemens 3SU1100-7BB10-1NA0 Coordinate switch 500 V IP65, IP67 1 pc(s)

Description

LED module with integrated LED 24 V AC/DC, white, spring-type terminal, for front plate mounting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)