• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1152-1HB20-3PF0 EPO switch for emergency power-off 1 breaker 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EMERGENCY-STOP mushroom pushbutton, illuminated, 22 mm, round, metal, glossy, red, 4...

Our service for you

Technical specifications

Product type

EPO switch

Switch/button features

for emergency power-off

Unlocking mechanism

Turn

Print motif

None

Lighting type

incl. lighting

Bulb type

LED (monochrome)

Colour

Red

Contact type

1 breaker

Factory colour

Red

Connection

Spring-loaded connector

Recess diameter

22 mm

Functions

latch

Button Ø

40 mm

(Ø)

40 mm

Type

3SU1152-1HB20-3PF0

Content

1 pc(s)

Dim

(Ø) 40 mm

RoHS-compliant

Yes

22.3 mm

Red

1

Mushroom

75 mm

46.4 mm

IP67/IP69K

2

0

0

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871979 Siemens 3SU1152-1HB20-3PF0 EPO switch for emergency power-off 1 breaker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2871979 Siemens 3SU1152-1HB20-3PF0 EPO switch for emergency power-off 1 breaker 1 pc(s)

Description

EMERGENCY-STOP mushroom pushbutton, illuminated, 22 mm, round, metal, High gloss, red, 40 mm, forced locking, according to DIN EN ISO 13850, rotary release, with yellow washer, without labeling, with bracket, 1NC, 1NO, LED 24V red, spring connection, front panel mounting emergency stop mushroom pushbutton SIRIUS ACT according to DIN EN ISO 13850 for controlling safety-oriented applications with overload safety.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. Manual, 3D data, connection diagram) is available.
Available designs: 30/40/60 mm mushroom diameter, illuminated/unilluminated, train-/rotary-/lock unlocking.
Note: Complete unit, supplied including holder and modules.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.